Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCG612SSTCopy
Newark Part No.34B9832
Product RangeDeluxe Cord Grips Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $397.460 |
Price for:Each
Minimum: 50
Multiple: 1
$19,873.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCG612SSTCopy
Newark Part No.34B9832
Product RangeDeluxe Cord Grips Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialSteel
Sleeving Colour-
Internal Diameter1.9cm
Length - Metric-
Length - Imperial-
Product RangeDeluxe Cord Grips Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
-
Product Range
Deluxe Cord Grips Series
Sleeving Material
Steel
Internal Diameter
1.9cm
Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
