Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCC60Copy
Newark Part No.14C4631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.160 |
| 5+ | $234.770 |
| 10+ | $214.980 |
| 25+ | $197.890 |
| 50+ | $186.200 |
Price for:Each
Minimum: 1
Multiple: 1
$258.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCC60Copy
Newark Part No.14C4631
Technical Datasheet
Thread Size-
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland ColourGrey
IP / NEMA Rating-
Product Range-
SVHCLead
Technical Specifications
Thread Size
-
Cable Diameter Max
-
Gland Colour
Grey
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
