Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No1221RCopy
Newark Part No.45P5909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 50+ | $19.510 |
| 100+ | $17.820 |
| 250+ | $16.340 |
| 500+ | $14.380 |
Price for:Each
Minimum: 10
Multiple: 10
$234.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No1221RCopy
Newark Part No.45P5909
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
