Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1104012-3
Newark Part No.70AH0062
Product RangeHVT.35
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.920 |
| 5+ | $100.890 |
| 10+ | $96.570 |
Price for:Each
Minimum: 1
Multiple: 1
$104.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1104012-3
Newark Part No.70AH0062
Product RangeHVT.35
Product RangeHVT.35
Heavy Duty Connector TypeInsert
No. of Contacts35 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HVT.35
No. of Contacts
35 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2-1104012-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
