Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1103113-3
Newark Part No.70AH0061
Product RangeHN.D.64
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.530 |
Price for:Each
Minimum: 1
Multiple: 1
$57.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No2-1103113-3
Newark Part No.70AH0061
Product RangeHN.D.64
Product RangeHN.D.64
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HN.D.64
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability