Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102103-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J2251
Product RangeHA.3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 10+ | $30.240 |
| 25+ | $29.050 |
| 50+ | $26.790 |
| 100+ | $24.670 |
| 250+ | $22.680 |
| 500+ | $21.750 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102103-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J2251
Product RangeHA.3
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHTS 3A Inserts & Bases
Product RangeHA.3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
HTS 3A Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
HA.3
Alternatives for 1-1102103-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
