Print Page
YPR-102
Audio / Video Cable Assembly, Y Stereo Breakout, 1/4" TRS Plug to Dual RCA Jacks
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoYPR-102
Newark Part No.52T8900
Connector to Connector1/4" Stereo Phone Plug to 2x RCA/Phono Jack
Connector Type A1/4" Stereo Phone Plug
Connector Type BRCA Jack x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The YPR-102 from HOSA is a 1/4inch TRS to dual RCAF stereo breakout cable. This cable is designed to split a stereo signal. Black and red coded phono jacks indicate left and right respectively. It may also be used in reverse.
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to 2x RCA/Phono Jack
Connector Type B
RCA Jack x 2
Cable Length - Metric
152.4mm
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate