Print Page
STX-105F
Audio / Video Cable Assembly, XLR 3 Position Jack, 1/4" Stereo Phone Plug, 5 ft, 1.52 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoSTX-105FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$18.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoSTX-105FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5768
Connector to Connector1/4" Stereo Phone Plug to XLR Receptacle
Connector Type AXLR 3 Position Jack
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The STX-105F from HOSA is a XLR3F to 1/4inch TRS balanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with balanced phone inputs. It is ideal for use in a variety of pro audio applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to XLR Receptacle
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate