Print Page
STX-103M
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, XLR 3 Position Plug, 3 ft, 914.4 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoSTX-103MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoSTX-103MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8623
Connector to Connector1/4" Stereo Phone Plug to XLR Plug
Connector Type A1/4" Stereo Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The STX-103M from HOSA is a 1/4inch TRS to XLR3M balanced interconnect cable. This cable is designed to connect gear with balanced phone outputs to gear with XLR inputs. It is ideal for use in a variety of pro audio applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 3ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to XLR Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate