Print Page
SKJ-650
Audio / Video Cable Assembly, Speaker, 1/4" TS Plug to 1/4" TS Plug, 50 Ft, 15.24 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoSKJ-650Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85T9368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.950 |
Price for:Each
Minimum: 1
Multiple: 1
$96.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoSKJ-650Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85T9368
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SKJ-650 from HOSA is a 1/4inch TS to same speaker cable. It is designed to provide years of dependable service. High-quality components and world-class manufacturing combine to deliver products of exceptional value.
- Oxygen-Free Copper (OFC) conductors for lower resistance
- Black PVC jacket for both durability and flexibility
- Intended for high-current applications only not line level signals
- 16AWG x 2 OFC conductor
- 50ft length
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate