Print Page
MID-520
Audio / Video Cable Assembly, MIDI, 5 Pin DIN Plug to 5 Pin DIN Plug, 20 Ft, 6.1 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoMID-520Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$28.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoMID-520Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8159
Connector Type ADIN 5 Position Plug
Connector to ConnectorDIN Plug to DIN Plug
Connector Type BDIN 5 Position Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MID-520 from HOSA is a serviceable 5-pin DIN to same pro MIDI cable. This cable is designed to interconnect MIDI devices. It is wired 5-pin discrete and compatible with all MIDI standards including SysEx.
- Serviceable, all-metal plugs for rugged durability and ease of repair
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 20ft length
Applications
Audio
Technical Specifications
Connector Type A
DIN 5 Position Plug
Connector Type B
DIN 5 Position Plug
Cable Length - Metric
6.1m
Product Range
-
Connector to Connector
DIN Plug to DIN Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate