Print Page
MID-315BK
Audio / Video Cable Assembly, MIDI, 5 Pin DIN Plug to 5 Pin DIN Plug, Black, 15 Ft, 4.6 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoMID-315BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoMID-315BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T8146
Connector to ConnectorDIN Plug to DIN Plug
Connector Type ADIN 5 Position Plug
Connector Type BDIN 5 Position Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MID-315BK from HOSA is a dual 5-pin DIN to same MIDI cable. This cable is designed to interconnect MIDI devices. Each lead is wired 5-pin discrete and compatible with all MIDI standards including SysEx.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 15ft length
Applications
Audio
Technical Specifications
Connector to Connector
DIN Plug to DIN Plug
Connector Type B
DIN 5 Position Plug
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
DIN 5 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate