Print Page
MCL-150
Audio / Video Cable Assembly, Microphone, XLR3 Plug to XLR3 Socket, 50 Ft, 15.24 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoMCL-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.950 |
Price for:Each
Minimum: 1
Multiple: 1
$73.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoMCL-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3817
Connector Type AXLR 3 Position Jack
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCL-150 from HOSA is a XLR3F to XLR3M microphone cable. It is designed to provide years of dependable service. High quality components and world-class manufacturing combine to deliver products of exceptional value.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductor for a enhanced signal clarity
- High-density OFC braided shield for superior EMI and RFI rejection
- 22AWG x 2 OFC conductor
- 88% OFC braid shield
- 50ft length
- Hi-density OFC braided shield for superior EMI and RFI rejection
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate