Print Page
HSX-003
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, XLR 3 Position Plug, 3 ft, 914.4 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoHSX-003Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87X3741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoHSX-003Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87X3741
Connector Type A1/4" Stereo Phone Plug
Connector to Connector1/4" Stereo Phone Plug to XLR Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HSX-003 from HOSA is a REAN 1/4inch TRS to XLR3M pro balanced interconnect cable. This cable is designed to connect gear with balanced phone outputs to gear with XLR inputs. It is ideal for use in touring and other live-sound applications.
- REAN® connectors for superior signal transfer and rugged durability
- Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
- 90% OFC spiral shield for a higher signal to noise ratio
- 20AWG x 2 OFC conductor
- 3ft length
- 24 AWG Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- 90% OFC spiral shield for a higher signal to noise ratio
Applications
Audio
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
1/4" Stereo Phone Plug to XLR Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate