Print Page
GTR-225
Audio / Video Cable Assembly, Guitar, Straight Plug to Straight Plug, 25 Ft, 7.62 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoGTR-225Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87X3737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGTR-225Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87X3737
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GTR-225 from HOSA is a straight to same guitar cable. This cable is designed to provide years of dependable service. High quality components and world-class manufacturing combine to deliver products of exceptional value.
- Serviceable, all-metal plugs for touring and other applications
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- High-density OFC braided shield for superior EMI and RFI rejection
- 24AWG OFC conductor
- 90% OFC braid shield
- 25ft length
- Shield: 90% OFC Braid
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate