Print Page
GTR-205R
Audio / Video Cable Assembly, Guitar, Straight Plug to Right Angle Plug, 5 Ft, 1.5 M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoGTR-205RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87X3730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGTR-205RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87X3730
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GTR-205R from HOSA is a straight to right angle guitar cable. This cable is designed to provide years of dependable service. High quality components and world-class manufacturing combine to deliver products of exceptional value.
- Serviceable, all-metal plugs for touring and other applications
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- High-density OFC braided shield for superior EMI and RFI rejection
- 24AWG OFC conductor
- 90% OFC braid shield
- 5ft length
- OFC spiral shield for effective EMI and RFI rejection and flexibility
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate