Print Page
GSK-116
Audio / Video Cable Assembly, 1/4" Mono Phone Jack, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoGSK-116
Newark Part No.54X7950
Connector to Connector1/4" Mono Phone Jack to speakON Plug
Connector Type A1/4" Mono Phone Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GSK-116 from HOSA is a 1/4inch TS to Neutrik speakON speaker adaptor cable. This cable is designed to adapt a speaker cable with a phone plug to a speaker with a speakON input. It is ideal for use in touring and other live-sound applications.
- A genuine Neutrik® speakON connector for a safe and secure connection every time
- Oxygen-Free Copper (OFC) conductors for lower resistance and increased signal flow
- Intended for high current applications only, not line level signals
- 16AWG x 2 OFC conductor
- 6inch length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Jack to speakON Plug
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Connector Type A
1/4" Mono Phone Jack
Cable Length - Metric
152.4mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate