Print Page
CSS-115
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 15 ft, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCSS-115Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCSS-115Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T5492
Connector to Connector1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CSS-115 from HOSA is a 1/4inch TRS to same balanced interconnect cable. This cable is designed to interconnect pro audio gear with balanced phone jacks. It may also be used as a stereo interconnect.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 15ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate