Print Page
CPP-115
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 15 ft, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCPP-115
Newark Part No.73T5487
Connector Type A1/4" Stereo Phone Plug
Connector to Connector1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPP-115 from HOSA is a 1/4inch TS to same unbalanced interconnect cable. This cable is designed to interconnect pro audio gear with unbalanced phone jacks. It is ideal for use in a variety of professional and consumer applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 15ft length
Applications
Audio
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
4.57m
Product Range
-
Connector to Connector
1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
15ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate