Print Page
CMS-110
Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, 1/4" Stereo Phone Plug, 10 ft, 3.05 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HOSA |
|---|---|
| Manufacturer Part No | CMS-110Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 87X3685 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOSA |
|---|---|
| Manufacturer Part No | CMS-110Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 87X3685 |
| Connector Type A | 3.5mm Stereo Phone Plug |
| Connector to Connector | 3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug |
| Connector Type B | 1/4" Stereo Phone Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The CMS-110 from HOSA is a 3.5mm TRS to 1/4inch TRS stereo interconnect cable. This cable is designed to interconnect audio devices with stereo and mini stereo phone jacks. It is ideal for use in a variety of professional and consumer applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 10 ft length
Applications
Audio
Technical Specifications
| Connector Type A | 3.5mm Stereo Phone Plug |
|---|---|
| Connector Type B | 1/4" Stereo Phone Plug |
| Cable Length - Metric | 3.05m |
| Product Range | - |
| Connector to Connector | 3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Jacket Color | Black |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |