Print Page
CMS-103
Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, 1/4" Stereo Phone Plug, 3 ft, 914 mm, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMS-103
Newark Part No.87X3683
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMS-103 from HOSA is a 3.5mm TRS to 1/4inch TRS stereo interconnect cable. This cable is designed to interconnect audio devices with stereo and mini stereo phone jacks. It is ideal for use in a variety of professional and consumer applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 3 ft length
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
914mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate