Print Page
CMR-206
Audio / Video Cable Assembly, Stereo, 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 6 ft, 1.83 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCMR-206Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMR-206Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7658
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMR-206 from HOSA is a 3.5mm TRS to dual RCA stereo breakout cable. This cable is designed to connect a digital audio player or similar device to a stereo system. It is ideal for connecting a portable media player, laptop or similar device to a Hi-Fi receiver.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 6ft length
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate