Print Page
CMP-110
Audio / Video Cable Assembly, Mono, 1/4" Mono Phone Plug, 3.5mm Stereo Phone Plug, 10 ft, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOSA
Manufacturer Part NoCMP-110Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3682
Your Part Number
7 In Stock
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMP-110Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X3682
Connector to Connector1/4" Mono Phone Plug to 3.5mm Stereo Phone Plug
Connector Type A1/4" Mono Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMP-110 from HOSA is a 1/4inch TS to 3.5mm TRS mono interconnect cable. This cable is designed to apply a mono signal equally to a mini stereo phone input. It may be used to connect a mixing console to a portable media player, laptop or similar device.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for maximum signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 10ft length
- OFC spiral shield for effective EMI and RFI rejection and flexibility
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate