Print Page
CFS-106
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.95 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCFS-106
Newark Part No.87X3671
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CFS-106 from HOSA is a moulded right angle to same guitar patch cable. This cable is designed to interconnect electric guitar pedal effects. Right angle plugs allow close spacing of pedal effects on pedalboards.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 24AWG OFC conductor
- 80% OFC spiral shield
- 6inch length
- OFC spiral shield for effective EMI and RFI rejection and flexibility
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate