Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV9-G/12-ZSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0350
Product RangeHFV9-G Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.660 |
| 25+ | $4.360 |
| 50+ | $4.030 |
| 100+ | $3.770 |
| 250+ | $3.470 |
| 500+ | $3.130 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV9-G/12-ZSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0350
Product RangeHFV9-G Series
Coil Voltage12VDC
Contact Current150A
Contact ConfigurationSPDT
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV9-G Series
Contact Voltage DC Nom-
Coil Resistance124ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
150A
Relay Mounting
Socket Mount
Product Range
HFV9-G Series
Coil Resistance
124ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
