Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV6-G/12-HTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0343
Product RangeHFV6-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.170 |
| 25+ | $2.970 |
| 50+ | $2.740 |
| 100+ | $2.570 |
| 250+ | $2.360 |
| 500+ | $2.130 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV6-G/12-HTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0343
Product RangeHFV6-G Series
Coil Voltage12VDC
Contact Current150A
Contact ConfigurationSPST
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV6-G Series
Contact Voltage DC Nom-
Coil Resistance124ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
150A
Relay Mounting
Socket Mount
Product Range
HFV6-G Series
Coil Resistance
124ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
