Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV6/012ZSL-TDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0347
Product RangeHFV6 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.660 |
| 25+ | $3.430 |
| 50+ | $3.160 |
| 100+ | $2.960 |
| 250+ | $2.720 |
| 500+ | $2.460 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV6/012ZSL-TDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0347
Product RangeHFV6 Series
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV6 Series
Contact Voltage DC Nom-
Coil Resistance124ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Socket Mount
Product Range
HFV6 Series
Coil Resistance
124ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
