Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV15-L/12-H1STJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0341
Product RangeHFV15-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 5+ | $7.050 |
| 10+ | $6.710 |
| 25+ | $6.220 |
| 50+ | $5.770 |
| 100+ | $5.350 |
| 250+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV15-L/12-H1STJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0341
Product RangeHFV15-L Series
Coil Voltage12VDC
Contact Current150A
Contact ConfigurationSPST
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV15-L Series
Contact Voltage DC Nom-
Coil Resistance25ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
150A
Relay Mounting
Socket Mount
Product Range
HFV15-L Series
Coil Resistance
25ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
