Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKW/024-1ZWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AN0340
Product RangeHFKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.110 |
| 25+ | $1.990 |
| 50+ | $1.890 |
| 100+ | $1.770 |
| 250+ | $1.640 |
| 500+ | $1.470 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKW/024-1ZWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AN0340
Product RangeHFKW Series
Coil Voltage24VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKW Series
Contact Voltage DC Nom16V
Coil Resistance-
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
35A
Relay Mounting
Through Hole
Product Range
HFKW Series
Coil Resistance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
