Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKW/012-1ZW
Newark Part No.46AM9170
Product RangeHFKW Series
Your Part Number
1,384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKW/012-1ZW
Newark Part No.46AM9170
Product RangeHFKW Series
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKW Series
Contact Voltage DC Nom16V
Coil Resistance240ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
35A
Relay Mounting
Through Hole
Product Range
HFKW Series
Coil Resistance
240ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
