Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKA/012-1ZSTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9168
Product RangeHFKA Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.440 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.210 |
| 250+ | $1.120 |
| 500+ | $1.000 |
| 1000+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKA/012-1ZSTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9168
Product RangeHFKA Series
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKA Series
Contact Voltage DC Nom16V
Coil Resistance225ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
60A
Relay Mounting
Through Hole
Product Range
HFKA Series
Coil Resistance
225ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
