Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD3/24-SR
Newark Part No.46AM9148
Product RangeHFD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD3/24-SR
Newark Part No.46AM9148
Product RangeHFD3 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current4A
Product RangeHFD3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC277V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance4.114kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
4A
Relay Mounting
Surface Mount
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
4.114kohm
Contact Configuration
DPDT
Product Range
HFD3 Series
Coil Type
Non Latching
Contact Voltage VAC
277V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
