Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHFD2/012-M-D
Newark Part No.46AM9124
Product RangeHFD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.60 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD2/012-M-D
Newark Part No.46AM9124
Product RangeHFD2 Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeHFD2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold Plated Silver
Coil Resistance720ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
HFD2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold Plated Silver
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate