Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD17/12-ZF-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN0315
Product RangeHFD17 Series
Your Part Number
1,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.400 |
| 25+ | $1.320 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.933 |
| 2500+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD17/12-ZF-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AN0315
Product RangeHFD17 Series
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current3A
Product RangeHFD17 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance700ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
-
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
HFD17 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
