Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFA2/24-2ZSTCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46AM9118
Product RangeHFA2 Series
Your Part Number
686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 5+ | $13.780 |
| 10+ | $12.880 |
| 25+ | $12.010 |
| 50+ | $11.080 |
| 100+ | $10.450 |
| 250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFA2/24-2ZSTCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46AM9118
Product RangeHFA2 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeHFA2 Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
HFA2 Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
