Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF18FH/A120-4Z13DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM9288
Product RangeHF18FH Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.680 |
| 10+ | $7.300 |
| 25+ | $6.770 |
| 50+ | $6.280 |
| 100+ | $5.820 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF18FH/A120-4Z13DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM9288
Product RangeHF18FH Series
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current6A
Product RangeHF18FH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance4.08kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.08kohm
Coil Voltage
120VAC
Product Range
HF18FH Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
