Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF167F-GV/12-HTFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM9275
Product RangeHF167F-GV Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
| 5+ | $28.550 |
| 10+ | $27.320 |
| 25+ | $25.920 |
| 50+ | $24.190 |
| 100+ | $22.790 |
| 250+ | $20.700 |
| 5000+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF167F-GV/12-HTFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46AM9275
Product RangeHF167F-GV Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current50A
Product RangeHF167F-GV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC600V
Contact MaterialSilver Tin Oxide
Coil Resistance52.4ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
600V
Coil Resistance
52.4ohm
Coil Voltage
12VDC
Product Range
HF167F-GV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
