Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF118FK/24-H5T(335)Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AM9267
Product RangeHF118FK Series
Your Part Number
1,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.520 |
| 25+ | $2.380 |
| 50+ | $2.260 |
| 100+ | $2.120 |
| 250+ | $1.970 |
| 500+ | $1.770 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF118FK/24-H5T(335)Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AM9267
Product RangeHF118FK Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeHF118FK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance2.35kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.35kohm
Coil Voltage
24VDC
Product Range
HF118FK Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
