Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-2Z4BFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0354
Product RangeHF115F-A Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 5+ | $8.500 |
| 10+ | $8.090 |
| 25+ | $7.510 |
| 50+ | $6.970 |
| 100+ | $6.470 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-2Z4BFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0354
Product RangeHF115F-A Series
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeHF115F-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance32.5kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
HF115F-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
