Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-1Z3BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0353
Product RangeHF115F-A Series
Your Part Number
998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 5+ | $9.140 |
| 10+ | $8.710 |
| 25+ | $8.080 |
| 50+ | $7.500 |
| 100+ | $6.960 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-A/230-1Z3BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0353
Product RangeHF115F-A Series
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current16A
Product RangeHF115F-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance32.5kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Coil Voltage
230VAC
Product Range
HF115F-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
