Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF115F/024-2ZS4AFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 46AM9229 |
| Product Range | HF115F Series |
| Your Part Number |
1,283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.010 |
| 25+ | $3.760 |
| 50+ | $3.470 |
| 100+ | $3.250 |
| 250+ | $2.990 |
| 500+ | $2.710 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF115F/024-2ZS4AFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 46AM9229 |
| Product Range | HF115F Series |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | HF115F Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 1.44kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | HF115F Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
