Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF105F-1/012DT-1HSTF(795)Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.46AM9190
Product RangeHF105F-1 Series
Your Part Number
391 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.650 |
| 25+ | $2.490 |
| 50+ | $2.370 |
| 100+ | $2.220 |
| 250+ | $2.060 |
| 500+ | $1.850 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF105F-1/012DT-1HSTF(795)Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.46AM9190
Product RangeHF105F-1 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeHF105F-1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance155ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
HF105F-1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
