Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX40E10C01Copy
Newark Part No.05M2206
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage DC Nom48V
Product RangeZX Series
Contact Voltage AC Nom125V
Operating Force Max1.7ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZX40E10C01 is a single-pole double-throw (SPDT) subminiature Basic Switch with a straight lever actuator and silver contacts. This ZX series switch comes with a polyamide (nylon) housing and supports solder termination. MICRO SWITCH™ standard basic switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity and long life.
- 0.49 N Maximum operating force (OF)
- 3 million Minimum expected mechanical life
- 400 Operations per minute maximum Electrical operating frequency
- -40 to 85°C Operating temperature range
Applications
Clock & Timing, Test & Measurement, Medical, HVAC, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZX Series
Operating Force Max
1.7ozf
Microswitch Actuator
Leaf Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

