Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWZ2RQW55W104Copy
Newark Part No.39B3140
Product RangeYA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPST-NO
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeYA Series
Contact Voltage AC Nom480V
Operating Force Max6.12N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The YA2RBT is a single-pole single-throw (SPST) premium large Standard Basic Switch with NO contact, an over-travel plunger actuator and screw terminations. The MICRO SWITCH™ YA series switch is used for simple or precision ON/OFF application needs and also used in end of limit, presence/absence and manual operator interface functions.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Agriculture, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
20A
Product Range
YA Series
Operating Force Max
6.12N
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

