Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.780 |
| 25+ | $31.050 |
| 50+ | $29.330 |
Price for:Each
Minimum: 10
Multiple: 1
$327.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWZ-2RW84429-P52Copy
Newark Part No.92H5319
Product RangeWZ Series
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeWZ Series
Contact Voltage AC Nom250V
Operating Force Max0.78ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
15A
Product Range
WZ Series
Operating Force Max
0.78ozf
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
