Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $48.820 |
| 250+ | $25.890 |
Price for:Each
Minimum: 200
Multiple: 200
$9,764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWW1G03A-D7
Newark Part No.93B3920
Product RangeWW Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom24V
Product RangeWW Series
Contact Voltage AC Nom250V
Operating Force Max32ozf
SVHCCadmium
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
16A
Product Range
WW Series
Operating Force Max
32ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate