Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.500 |
| 20+ | $23.560 |
| 50+ | $22.270 |
| 100+ | $21.490 |
Price for:Each
Minimum: 10
Multiple: 10
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWA2RV178A2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39B3062
Product RangeWA Series
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeWA Series
Contact Voltage AC Nom250V
Operating Force Max0.7N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
20A
Product Range
WA Series
Operating Force Max
0.7N
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
