Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoVPX1E4ABBY1A2B
Newark Part No.06AC2791
Product RangeVPX Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $122.850 |
| 5+ | $122.850 |
| 10+ | $122.850 |
| 25+ | $122.850 |
Price for:Each
Minimum: 1
Multiple: 1
$122.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVPX1E4ABBY1A2B
Newark Part No.06AC2791
Product RangeVPX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max150V
Operating Force Max0.5N-m
Product RangeVPX Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
0.5N-m
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
150V
Product Range
VPX Series
Contact Voltage DC Max
250V
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability