Print Page
Product Information
Manufacturer3M
Manufacturer Part No929834-01-36-RKCopy
Newark Part No.12M6694
Product RangeVC Series
Technical Datasheet
Resistance10kohm
Product RangeVC Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient+/-150ppm/°C
Resistor TypeGeneral Purpose
Product Diameter10.01mm
Product Length46.84mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
General Purpose
Product Length
46.84mm
Operating Temperature Min
-
Qualification
-
Product Range
VC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
+/-150ppm/°C
Product Diameter
10.01mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

