Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L84Copy
Newark Part No.39B2610
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
Price for:Each
Minimum: 200
Multiple: 200
$5,754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L84Copy
Newark Part No.39B2610
Product RangeV3L Series
Microswitch Type-
Microswitch Actuator-
Contact Configuration-
Switch TerminalsSolder
Contact Current Max15.1A
Contact Voltage DC Nom-
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max8ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15.1A
Product Range
V3L Series
Operating Force Max
8ozf
Microswitch Actuator
-
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
